| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-080 |
| Gender: | Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-080 |
TAA753A5501-080
| Heilind Number: | AMPTAA753A5501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-080 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12A5-FS-PUR-8.0M cable assembly. With an IP67 rating and a durable polyurethane jacket in violet, it ensures reliable performance even in harsh environments. The 8-meter length allows for flexible installation, while the straight cable exit angle simplifies connections. Shielded for data integrity, it's suitable for DeviceNet protocols and operates at 60V AC/DC. This RoHS-compliant assembly features a 5-position M12 receptacle on one end and a pigtail on the other, making it essential for industrial automation applications.

