| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA753A5501-150 |
| Gender: | Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA753A5501-150 |
TAA753A5501-150
| Heilind Number: | AMPTAA753A5501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA753A5501-150 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with the M12A5-FS-PUR-15.0M Cable Assembly, designed for robust performance in demanding environments. With an IP67 rating, this 15-meter long assembly ensures reliable operation even in harsh conditions. The M12 to Pigtail configuration, featuring 5 positions, is ideal for Industrial Fieldbus applications. Shielded for noise immunity, it guarantees secure data transmission. Constructed with durable Polyurethane (PUR) jacketing in a striking violet color, it offers both longevity and visibility. RoHS compliant and suitable for use with 22-24 AWG wire, this assembly is a dependable solution for your industrial automation needs.

