| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A1611-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A1611-007 |
TAA754A1611-007
| Heilind Number: | AMPTAA754A1611-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A1611-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with this robust M12A5-FR-PVC-10.0M Cable Assembly, perfect for demanding Fieldbus applications. With a 10-meter length and IP67 rating, it ensures reliable performance even in harsh environments. The M12 and Pigtail connector ends, along with 5 positions, facilitate seamless integration. Shielded construction, 22-24 AWG wire size compatibility, and DeviceNet protocol support guarantee optimal signal integrity. RoHS compliant and featuring a PVC jacket in a sleek gray color, this assembly meets both environmental and aesthetic standards. Trust in its 60V AC/DC operating voltage and right-angle cable exit for efficient industrial automation.

