| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A1611-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A1611-040 |
TAA754A1611-040
| Heilind Number: | AMPTAA754A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A1611-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices in harsh environments with this M12A5-FR-PVC-4.0M Cable Assembly. Designed for reliable performance, this rugged cable features a 4-meter long PVC jacket in gray, providing IP67-rated protection. The M12 connector on one end and pigtail on the other ensure secure connections, while the shielded construction and right-angle cable exit guarantee optimal signal integrity. With a 60V AC/DC operating voltage and compatibility with DeviceNet protocol, this assembly is ideal for industrial fieldbus applications. RoHS compliant and suitable for use with 22-24 AWG wire, it offers a durable and efficient solution for your connectivity needs.

