TAA754A1611-150

Heilind Number:AMPTAA754A1611-150
Manufacturer:TE Connectivity
Manufacturer Number:TAA754A1611-150
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M12A5-FR-PVC-15.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA754A1611-150
Gender:Receptacle
Overall Length:15000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:7.1 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA754A1611-150

Detailed Description

Easily connect devices in industrial settings with this durable M12A5-FR-PVC-15.0M Cable Assembly. Designed for seamless integration, it features a 15-meter long PVC jacketed cable with a rugged M12 connector on one end and a pigtail on the other, ensuring reliable connectivity in harsh environments. With an IP67 rating and shielded construction, it provides superior protection against dust, water, and interference, making it ideal for industrial fieldbus applications. The right-angle cable exit and compact size offer convenient installation, while its high-quality materials and RoHS compliance guarantee both performance and environmental responsibility. Suitable for DeviceNet protocols and operating at up to 60V AC/DC, this cable assembly is a versatile solution for efficient and secure data transmission in automation systems.