| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-001 |
| Gender: | Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-001 |
TAA754A5501-001
| Heilind Number: | AMPTAA754A5501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-001 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
The M12A5-FR-PUR-0.5M Cable Assembly is designed for industrial fieldbus applications, featuring a 500mm overall length and a right angle M12 connector on one end with a pigtail on the other. With an IP67 rating, it ensures reliable performance even in harsh environments. The cable is shielded and constructed with Polyurethane (PUR) jacket material in a vibrant violet color, compliant with RoHS standards. Operating at 60V AC/DC, it is suitable for a variety of industrial automation systems. The 5-position connector, compatible with 22-24 AWG wire, follows DeviceNet protocol, making it ideal for data transmission in demanding settings. Trust in this high-quality M8/M12 Cable Assembly for efficient and durable connectivity in your setup.

