| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-007 |
| Gender: | Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-007 |
TAA754A5501-007
| Heilind Number: | AMPTAA754A5501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12A5-FR-PUR-10.0M Cable Assembly. Featuring a 10-meter polyurethane jacket in vibrant violet, this IP67-rated assembly ensures reliable performance in demanding environments. The M12 receptacle connector at one end and pigtail at the other, with a right-angle cable exit, offer secure and convenient connectivity. Shielded for interference protection, it supports DeviceNet protocol with 5 positions and 22-24 AWG wire size compatibility. Operating at 60V AC/DC, it's ideal for industrial automation applications. Compliant with RoHS, this assembly guarantees both quality and environmental responsibility.

