| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-020 |
| Gender: | Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-020 |
TAA754A5501-020
| Heilind Number: | AMPTAA754A5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-020 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12A5-FR-PUR-2.0M Cable Assembly. Designed for rugged environments, this 2-meter long cable features a durable polyurethane jacket in a sleek violet hue. With an IP67 rating and shielded construction, it ensures reliable performance even in harsh conditions. The M12 connector on one end and pigtail on the other, both with 5 positions, guarantee secure and efficient connections. Operating at 60V AC/DC, and RoHS compliant, this cable assembly meets high industry standards. Suitable for DeviceNet protocols, it's perfect for industrial automation applications. Upgrade your wire management with this high-quality solution.

