| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-040 |
| Gender: | Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-040 |
TAA754A5501-040
| Heilind Number: | AMPTAA754A5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with our M12A5-FR-PUR-4.0M Cable Assembly. Designed for rugged environments, this 4-meter long cable features a robust Polyurethane (PUR) jacket in striking violet, providing durability and flexibility. With an IP67 rating and shielded construction, it ensures reliable performance even in harsh conditions. The M12 receptacle connector at one end and pigtail at the other, both with a right-angle cable exit, offer easy installation. Supporting DeviceNet protocol and operating at 60V AC/DC, it's perfect for industrial fieldbus applications. RoHS compliant and suitable for wire sizes 22-24 AWG, this cable assembly is a vital component in industrial automation setups.

