| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-060 |
| Gender: | Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-060 |
TAA754A5501-060
| Heilind Number: | AMPTAA754A5501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12A5-FR-PUR-6.0M Cable Assembly. Designed for reliable connectivity, this 6-meter long cable features a rugged M12 connector on one end and a convenient pigtail on the other, making it suitable for a variety of applications. With an IP67 rating, it offers protection against dust and water ingress, while its shielded construction ensures optimal signal integrity. Operating at 60V AC/DC, it meets the power requirements of industrial fieldbus systems. The violet Polyurethane jacket provides durability in harsh environments, and its right-angle cable exit allows for easy installation in tight spaces. RoHS compliant and suitable for use with DeviceNet protocols, this cable assembly is a must-have for efficient and secure data transmission in industrial settings.

