| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA754A5501-080 |
| Gender: | Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Cable Exit Angle: | Right Angle |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA754A5501-080 |
TAA754A5501-080
| Heilind Number: | AMPTAA754A5501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA754A5501-080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your industrial fieldbus devices with this high-quality M12A5-FR-PUR-8.0M Cable Assembly. With a durable 8-meter length and IP67 rating, it ensures reliable performance in demanding environments. The M12 connector on one end and pigtail on the other offer versatile connectivity options. Featuring a shielded design and polyurethane jacket in violet, it provides excellent protection and visibility. Suitable for DeviceNet protocol, this cable assembly supports 60V AC/DC operating voltage. RoHS compliant and designed for 22-24 AWG wire, it meets industry standards for safety and performance. Upgrade your wire management setup with this essential component for industrial automation.

