TAA754A5501-150

Heilind Number:AMPTAA754A5501-150
Manufacturer:TE Connectivity
Manufacturer Number:TAA754A5501-150
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M12A5-FR-PUR-15.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA754A5501-150
Gender:Receptacle
Overall Length:15000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Cable Exit Angle:Right Angle
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA754A5501-150

Detailed Description

Enhance your industrial automation setup with the M12A5-FR-PUR-15.0M Cable Assembly, designed for seamless connectivity in demanding environments. With a robust Polyurethane (PUR) jacket in a striking violet hue, this 15-meter cable ensures durable performance. Its IP67 rating guarantees reliable protection against dust and water ingress, while the shielded construction maintains signal integrity. Featuring an M12 receptacle on one end and a pigtail on the other, this assembly is versatile for various applications. Compliant with RoHS standards and suitable for use with 22-24 AWG wire, it operates flawlessly at 60V AC/DC. Perfect for DeviceNet protocol in industrial fieldbus systems, this M8/M12 Cable Assembly with a right-angle cable exit offers efficient wire management in your setup. Elevate your connectivity with this high-quality solution.