| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A1611-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A1611-002 |
TAA755A1611-002
| Heilind Number: | AMPTAA755A1611-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A1611-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our M12A5-MS-FS-PVC-1.0M Cable Assembly, perfect for industrial fieldbus applications. This 1-meter long cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a voltage rating of 60 V AC/DC and IP67 protection, it is ideal for demanding environments. The shielded design and 22-24 AWG wire size guarantee optimal signal integrity. RoHS compliant and featuring a gray PVC jacket, this cable assembly is a durable and environmentally friendly solution for your connectivity needs.

