| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A1611-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A1611-020 |
TAA755A1611-020
| Heilind Number: | AMPTAA755A1611-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A1611-020 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with the M12A5-MS-FS-PVC-2.0M cable assembly, designed for reliable connectivity in demanding environments. With a 2-meter overall length and IP67 rating, this rugged cable ensures secure connections even in harsh conditions. Featuring M12 connectors on both ends, it offers easy plug-and-play installation. The PVC jacket, in a sleek gray color, provides durability and protection, while the shielded design enhances signal integrity. Operating at 60V AC/DC, this cable assembly is suitable for a range of industrial applications, including DeviceNet protocols. RoHS compliant and suitable for use with 22-24 AWG wires, it meets stringent quality standards. Upgrade your wire management system with this high-performance industrial automation cable assembly.

