| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A1611-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A1611-040 |
TAA755A1611-040
| Heilind Number: | AMPTAA755A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A1611-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this rugged M12 to M12 cable assembly, designed for reliable performance in harsh environments. With a 4.0-meter overall length, it offers flexibility in setup while maintaining a secure IP67 rating for protection against dust and water ingress. The PVC jacket ensures durability, and the shielded construction provides interference-free signal transmission. Suitable for use with DeviceNet protocols, this cable assembly is compliant with RoHS standards and operates at 60V AC/DC, making it essential for industrial automation applications. Whether you need to plug or receptacle connection, this gray cable assembly is a dependable choice for wire management in demanding settings.

