| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A1611-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A1611-060 |
TAA755A1611-060
| Heilind Number: | AMPTAA755A1611-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A1611-060 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with this high-performance M12A5-MS-FS-PVC-6.0M cable assembly. Featuring a durable PVC jacket in gray, this 6000mm cable is designed for rugged environments, with an IP67 rating for reliable performance. The M12 connectors at both ends ensure secure connections, with 5 positions for versatile use. Shielded for interference protection, this cable is suitable for DeviceNet protocol applications, operating at 60V AC/DC. RoHS compliant and suitable for use with 22-24 AWG wire, it meets the highest standards for quality and environmental responsibility. Perfect for industrial automation and wire management, trust in the quality of this M8/M12 cable assembly for seamless connectivity in your operations.

