| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A5501-001 |
| Gender: | Plug/Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A5501-001 |
TAA755A5501-001
| Heilind Number: | AMPTAA755A5501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A5501-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with this rugged M12A5-MS-FS-PUR-0.5M cable assembly. With a length of 500mm, it provides reliable power and data transmission with its 5-position M12 connectors. Featuring a durable polyurethane jacket in a sleek violet color, this cable is IP67 rated for protection against dust and water ingress. Shielded for optimal signal integrity, it is suitable for DeviceNet applications. Operating at 60V AC/DC, it is RoHS compliant and designed for industrial automation. With 22-24 AWG wire size and a 6.9mm cable diameter, this assembly ensures high performance in harsh industrial environments.

