| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A5501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A5501-002 |
TAA755A5501-002
| Heilind Number: | AMPTAA755A5501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A5501-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with our M12A5-MS-FS-PUR-1.0M Cable Assembly, a high-performance solution designed for reliable connectivity in demanding environments. With a durable Polyurethane (PUR) jacket and IP67-rated protection, this 1.0-meter long cable ensures secure data transmission even in harsh conditions. Its M12 connectors, featuring 5 positions and shielded construction, guarantee optimal signal integrity for DeviceNet protocol applications. Engineered for efficiency, this violet-colored assembly is suitable for both plug and receptacle installations. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious industries. Elevate your wire management with this essential component for seamless industrial fieldbus operations.

