TAA755A5501-007

Heilind Number:AMPTAA755A5501-007
Manufacturer:TE Connectivity
Manufacturer Number:TAA755A5501-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M12A5-MS-FS-PUR-10.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA755A5501-007
Gender:Plug/Receptacle
Overall Length:10000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA755A5501-007

Detailed Description

Easily connect industrial fieldbus devices with this rugged M12A5-MS-FS-PUR-10.0M cable assembly. Featuring a 10-meter overall length, it provides ample reach for various applications. The M12 connectors at both ends ensure a secure and reliable connection, with a shielded design for enhanced performance. Made with durable Polyurethane (PUR) jacket material in a striking violet color, it offers both protection and visibility in industrial settings. Suitable for use with 22-24 AWG wire sizes and compatible with DeviceNet protocol, this cable assembly is essential for efficient data transmission in automated systems. With an IP67 rating and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Trust in the reliability of this M8/M12 cable assembly for your industrial automation needs.