| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A5501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A5501-020 |
TAA755A5501-020
| Heilind Number: | AMPTAA755A5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A5501-020 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this M12A5-MS-FS-PUR-2.0M cable assembly. Designed for durability and reliability, this 2-meter long cable features M12 connectors on both ends, ensuring a secure and stable connection. Its polyurethane jacket and IP67 rating make it suitable for harsh environments, while its shielded construction guarantees optimal signal transmission. With a voltage rating of 60 VAC/60 VDC, this cable is ideal for DeviceNet applications. RoHS compliant and featuring 22-24 AWG wire, it meets industry standards for safety and performance. Upgrade your industrial automation setup with this high-quality cable assembly.

