| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A5501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A5501-040 |
TAA755A5501-040
| Heilind Number: | AMPTAA755A5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A5501-040 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial devices with this rugged M12A5-MS-FS-PUR-4.0M cable assembly. Designed for harsh environments, it features a durable polyurethane jacket in violet, providing IP67-rated protection against dust and water ingress. With M12 connectors on both ends, one plug and one receptacle, and a 4.0-meter length, it offers flexibility in installation. Shielded for reliable signal transmission, this cable assembly is ideal for industrial fieldbus applications. Operating at 60V AC or DC, it meets RoHS compliance standards and is suitable for use with 22-24 AWG wire. Upgrade your wire management with this high-quality solution.

