| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA755A5501-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA755A5501-060 |
TAA755A5501-060
| Heilind Number: | AMPTAA755A5501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA755A5501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial equipment with this rugged M12A5-MS-FS-PUR-6.0M cable assembly. With a length of 6 meters, it provides ample reach for various applications. Featuring M12 connectors on both ends, it ensures secure and reliable connections in demanding environments. The cable is shielded and jacketed with durable Polyurethane, making it suitable for industrial fieldbus systems. Operating at 60V AC/DC, it meets the voltage requirements of industrial automation. RoHS compliant and designed for 22-24 AWG wires, this violet cable assembly is essential for efficient and compliant wire management in industrial settings.

