TAA755A5501-080

Heilind Number:AMPTAA755A5501-080
Manufacturer:TE Connectivity
Manufacturer Number:TAA755A5501-080
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12A5-MS-FS-PUR-8.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA755A5501-080
Gender:Plug/Receptacle
Overall Length:8000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA755A5501-080

Detailed Description

Enhance connectivity in industrial environments with our M12A5-MS-FS-PUR-8.0M Cable Assembly. Designed for reliable performance, this 8-meter long cable features M12 connectors on both ends, ensuring a secure and efficient connection. With a rugged Polyurethane (PUR) jacket and IP67 rating, it offers protection against harsh conditions, making it ideal for industrial Fieldbus applications. Shielded construction and compatibility with DeviceNet protocol ensure interference-free data transmission, while its 5-position configuration and 22-24 AWG wire size cater to diverse connectivity needs. RoHS compliant and suitable for both 60 VAC and 60 VDC applications, this violet-colored cable assembly is a dependable solution for your industrial automation setups. Trust in our M8/M12 Cable Assemblies for seamless integration and optimal performance in your operations.