| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-002 |
TAA756A1611-002
| Heilind Number: | AMPTAA756A1611-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance industrial connectivity with our M12A5-MS-FR-PVC-1.0M Cable Assembly, meticulously engineered for reliable performance in demanding environments. Featuring a durable PVC jacket in sleek gray, this IP67-rated assembly ensures protection against dust and water ingress. With M12 connectors at both ends, it facilitates seamless integration in industrial fieldbus applications. Shielded for optimal signal integrity, it supports DeviceNet protocol and is compliant with RoHS standards. Operating at 60V AC/DC, it's suitable for a wide range of power and data transmission tasks. The 1.0-meter length, 7.1mm cable diameter, and 22-24 AWG wire size offer flexibility and convenience in installation. Trust in our M8/M12 Cable Assemblies for superior quality and performance in your industrial automation setups.

