| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-007 |
TAA756A1611-007
| Heilind Number: | AMPTAA756A1611-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged M12A5-MS-FR-PVC-10.0M Cable Assembly. Designed for optimal performance, this 10-meter cable features M12 connectors on both ends, ensuring a secure and reliable connection. With a 60V AC/DC operating voltage and IP67 rating, it's suitable for demanding industrial fieldbus applications. The shielded design reduces interference, while the PVC jacket provides durability. RoHS compliant and suitable for use with 22-24 AWG wire, this cable assembly is a reliable solution for your automation needs.

