| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-020 |
TAA756A1611-020
| Heilind Number: | AMPTAA756A1611-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-020 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity in industrial fieldbus applications with this M12A5-MS-FR-PVC-2.0M cable assembly. Built to withstand harsh environments, this rugged 2-meter cable features M12 connectors on both ends, ensuring secure and reliable connections. With an IP67 rating and shielded design, it offers protection against dust, water, and electromagnetic interference. Operating at 60V AC and DC, it's suitable for a wide range of industrial settings. The gray PVC jacket provides durability and flexibility, while RoHS compliance guarantees environmental responsibility. Ideal for DeviceNet applications, this cable assembly is the perfect solution for your industrial automation needs.

