| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-040 |
TAA756A1611-040
| Heilind Number: | AMPTAA756A1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Explore seamless connectivity with our M12A5-MS-FR-PVC-4.0M Cable Assembly, designed for industrial fieldbus applications. With a durable PVC jacket in a sleek gray finish, this 4-meter cable guarantees reliable performance in any environment. Featuring M12 connectors at both ends and a shielded construction, it ensures secure connections and optimal signal integrity. Operating at 60V AC/DC, this cable assembly is suitable for a wide range of industrial settings. RoHS compliant and crafted with high-quality materials, it meets stringent industry standards for safety and performance. Ideal for DeviceNet protocol, it offers effortless integration into your automation systems. Trust in the quality and durability of our M12 cable assembly for your connectivity needs.

