| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-060 |
TAA756A1611-060
| Heilind Number: | AMPTAA756A1611-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-060 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Stay securely connected in industrial environments with our M12A5-MS-FR-PVC-6.0M Cable Assembly. Featuring a durable 6.0-meter length, this plug/receptacle configuration is ideal for Industrial Fieldbus applications. With IP67-rated protection, it ensures reliable performance even in harsh conditions. The shielded design and PVC jacket provide added durability, while the 5-position M12 connectors guarantee a secure fit. Operating at 60V AC/DC, this cable assembly is suitable for a wide range of industrial automation tasks, including DeviceNet protocol applications. RoHS compliant and crafted with quality in mind, it's a must-have for your wire management needs.

