| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A1611-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A1611-080 |
TAA756A1611-080
| Heilind Number: | AMPTAA756A1611-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A1611-080 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this high-performance M12A5-MS-FR-PVC-8.0M cable assembly. Designed for rugged applications, this 8-meter cable features a durable PVC jacket in a sleek gray hue, ensuring reliable performance even in challenging environments. With M12 connectors on both ends, it offers easy plug-and-play installation, while its IP67 rating guarantees protection against dust and water ingress. Shielded for optimal signal integrity, this cable is suitable for DeviceNet protocol, making it ideal for industrial fieldbus applications. Operating at 60V AC/DC, it is compatible with a wide range of equipment, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in this M8/M12 cable assembly for seamless connectivity in your industrial automation setup.

