| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A5501-001 |
| Gender: | Plug/Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A5501-001 |
TAA756A5501-001
| Heilind Number: | AMPTAA756A5501-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A5501-001 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with our high-performance M12A5-MS-FR-PUR-0.5M cable assembly. Featuring a durable Polyurethane (PUR) jacket in a sleek violet color, this 500mm long cable is IP67 rated for reliability in harsh conditions. With M12 connectors on both ends, one plug and one receptacle, it ensures a secure and shielded connection. Compliant with RoHS standards, this cable assembly is suitable for DeviceNet applications, operating at 60V AC and DC. Ideal for industrial fieldbus systems, it accommodates wire sizes ranging from 22 to 24 AWG. Trust in the quality of our M8/M12 Cable Assemblies for seamless connectivity in your automation setup.

