TAA756A5501-002

Heilind Number:AMPTAA756A5501-002
Manufacturer:TE Connectivity
Manufacturer Number:TAA756A5501-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M12A5-MS-FR-PUR-1.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA756A5501-002
Gender:Plug/Receptacle
Overall Length:1000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA756A5501-002

Detailed Description

Enhance your industrial fieldbus connectivity with this rugged M12 to M12 Cable Assembly. Featuring a durable 1.0 meter Polyurethane (PUR) jacket in a striking violet hue, it ensures reliable performance even in harsh environments. With an IP67 rating and shielded construction, this cable guarantees robust protection against moisture and interference, making it ideal for demanding industrial applications. The 5-position design, suitable for 22-24 AWG wire sizes, is perfect for DeviceNet protocol connectivity. Whether you need a plug or receptacle, this assembly has you covered, with both ends featuring M12 connectors. Operating at 60V AC/DC, it meets stringent industrial standards while also being RoHS compliant, ensuring both performance and environmental responsibility. Upgrade your wire management with this essential component for industrial automation systems.