| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A5501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A5501-040 |
TAA756A5501-040
| Heilind Number: | AMPTAA756A5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A5501-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged and reliable M12A5-MS-FR-PUR-4.0M Cable Assembly. Designed for industrial fieldbus applications, it features a 4-meter overall length and M12 connectors at both ends for secure connections. With a voltage rating of 60V AC/DC and IP67 ingress protection, it ensures safe and efficient power and data transmission even in demanding environments. The shielded design and Polyurethane (PUR) jacket provide durability and flexibility, while RoHS compliance guarantees environmental responsibility. Suitable for DeviceNet protocol, this violet cable assembly is perfect for various industrial automation applications, making it an essential component in your connectivity solutions.

