| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A5501-060 |
| Gender: | Plug/Receptacle |
| Overall Length: | 6000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A5501-060 |
TAA756A5501-060
| Heilind Number: | AMPTAA756A5501-060 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A5501-060 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged M12A5-MS-FR-PUR-6.0M cable assembly. Designed for reliable performance, it features a durable Polyurethane jacket in a striking violet color, ensuring longevity in harsh environments. With IP67 rating, it offers protection against dust and water ingress, while the shielded construction minimizes interference for optimal signal transmission. Suitable for Industrial Fieldbus applications, this 6-meter cable with M12 connectors at both ends is ideal for DeviceNet protocol. Operating at 60V AC/DC, it is RoHS compliant and suitable for use with 22-24 AWG wires. Upgrade your wire management system with this essential component.

