| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A5501-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A5501-080 |
TAA756A5501-080
| Heilind Number: | AMPTAA756A5501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A5501-080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this durable and reliable M12A5-MS-FR-PUR-8.0M cable assembly. With a generous length of 8000mm, it provides ample reach for various applications. Featuring M12 connectors at both ends, it ensures a secure and efficient connection. The polyurethane jacket in a vibrant violet color not only offers protection but also adds a pop of color to your setup. Shielded for enhanced performance, this cable assembly is suitable for use in demanding environments. With a wire size range of 22-24 AWG and compatibility with DeviceNet protocol, it meets the needs of industrial automation systems. RoHS compliant and rated for 60V AC/DC, it guarantees safety and compliance. Trust in the quality and convenience of this M8/M12 cable assembly for seamless connectivity in your operations.

