| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA756A5501-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA756A5501-150 |
TAA756A5501-150
| Heilind Number: | AMPTAA756A5501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA756A5501-150 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our high-performance M12 to M12 Cable Assembly. Designed for rugged environments, this 15-meter-long cable features a durable polyurethane jacket in striking violet, ensuring long-lasting reliability. With IP67 rating and shielded construction, it offers robust protection against dust, water, and electromagnetic interference. The five-position configuration, suitable for DeviceNet protocol, guarantees seamless data transmission. Operating at 60V AC/DC, it meets industrial power demands. Available in plug-to-receptacle connection, this RoHS-compliant assembly is essential for efficient industrial automation systems.

