| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA1611-001 |
| Gender: | Plug/Receptacle |
| Overall Length: | 500 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA1611-001 |
TAA75AA1611-001
| Heilind Number: | AMPTAA75AA1611-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA1611-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12A5-MR-FS-PVC-0.5M cable assembly. Designed for reliable performance in demanding environments, this 500mm cable features M12 connectors on each end, ensuring secure plug/receptacle connections. With a voltage rating of 60V AC/DC and IP67 ingress protection, it's suitable for a wide range of applications. The shielded construction and PVC jacket provide durability and signal integrity, while the 5-position configuration supports efficient data transmission. RoHS compliant and featuring gray coloring, this cable assembly is a high-quality solution for your industrial automation needs.

