| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA1611-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA1611-002 |
TAA75AA1611-002
| Heilind Number: | AMPTAA75AA1611-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA1611-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and maintain secure communication in industrial fieldbus applications with our M12A5-MR-FS-PVC-1.0M cable assembly. This high-quality assembly features a durable 1000mm PVC jacket in a sleek gray color, ensuring reliable performance even in harsh environments. With M12 connectors at both ends, one plug and one receptacle, it's designed for seamless connectivity. Shielded for added protection, this cable assembly is suitable for use with DeviceNet protocols. Operating at 60V AC and DC, it's compliant with RoHS regulations and perfect for various industrial automation setups. The 7.1mm cable diameter accommodates up to 5 positions, making it a versatile solution for wire management in your workspace. Trust in the quality and efficiency of our M8/M12 Cable Assemblies for all your connectivity needs.

