| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA1611-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA1611-007 |
TAA75AA1611-007
| Heilind Number: | AMPTAA75AA1611-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA1611-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connections with this high-quality M12A5-MR-FS-PVC-10.0M cable assembly. Designed for reliable performance in rugged environments, this 10-meter PVC jacketed cable features M12 connectors on both ends, with plug and receptacle genders for easy installation. Shielded for optimal signal integrity, it supports 5 positions and is compatible with 22-24 AWG wire sizes. With a voltage rating of 60V AC/DC and IP67 ingress protection, it ensures secure and efficient operation. RoHS compliant and ideal for DeviceNet applications, this gray cable assembly is a essential component for your automation setup.

