| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA1611-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA1611-040 |
TAA75AA1611-040
| Heilind Number: | AMPTAA75AA1611-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA1611-040 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial automation setup with our high-quality M12A5-MR-FS-PVC-4.0M Cable Assembly. Designed for seamless connectivity in harsh environments, this 4-meter long cable features M12 connectors on both ends, ensuring reliable performance. With a rugged PVC jacket and IP67 rating, it offers optimal protection against dust and water ingress. Its shielded construction and 5-position layout make it ideal for industrial Fieldbus applications, while its compatibility with DeviceNet protocol guarantees seamless integration. RoHS compliant and suitable for 22-24 AWG wire sizes, this gray cable assembly is a must-have for any industrial setting. Trust in its 60V AC/DC operating voltage to power your systems with efficiency and durability. Upgrade your wire management with this essential component.

