| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA1611-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 7.1 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA1611-080 |
TAA75AA1611-080
| Heilind Number: | AMPTAA75AA1611-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA1611-080 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial environments with this rugged M12A5-MR-FS-PVC-8.0M Cable Assembly. Designed for high-performance Fieldbus applications, this 8-meter cable features M12 connectors on both ends, ensuring a secure and reliable connection. With an IP67 rating and PVC jacket, it offers protection against harsh conditions, while the shielded design minimizes interference for optimal signal transmission. Operating at 60V AC/DC, it is suitable for a variety of industrial automation tasks. RoHS compliant and crafted with quality materials, this cable assembly guarantees durability and performance. With a gray jacket and 7.1mm diameter, it is both functional and easy to identify in busy work environments. Partner with this cable for seamless DeviceNet protocol integration and efficient operations.

