TAA75AA1611-150

Heilind Number:AMPTAA75AA1611-150
Manufacturer:TE Connectivity
Manufacturer Number:TAA75AA1611-150
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M12A5-MR-FS-PVC-15.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA75AA1611-150
Gender:Plug/Receptacle
Overall Length:15000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:7.1 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA75AA1611-150

Detailed Description

Enhance connectivity in industrial fieldbus applications with this high-performance M12A5-MR-FS-PVC-15.0M cable assembly. Measuring 15 meters in overall length, it offers reliable power and signal transmission with IP67-rated protection. Featuring M12 connectors on both ends, with a 5-position configuration, this cable is designed for robust and secure connections. The cable's PVC jacket provides durability, while shielded construction ensures optimal signal integrity. Compliant with RoHS standards, and suitable for use with 22-24 AWG wire sizes, it is a dependable solution for industrial automation setups, including DeviceNet protocols. With an operating voltage of 60V AC/DC, this gray-colored assembly is essential for efficient wire management in demanding environments. Trust in its quality as a supplier-approved product in the M8/M12 Cable Assemblies category.