| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-002 |
| Gender: | Plug/Receptacle |
| Overall Length: | 1000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-002 |
TAA75AA5501-002
| Heilind Number: | AMPTAA75AA5501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-002 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial fieldbus applications with our M12A5-MR-FS-PUR-1.0M Cable Assembly. Designed for reliable performance, this 1-meter cable features M12 connectors on both ends, facilitating secure plug-and-receptacle connections. With a rugged polyurethane jacket in a striking violet hue, it not only ensures durability in harsh environments but also adds a splash of color to your setup. Shielded for optimal signal integrity, this assembly is suitable for use with DeviceNet protocols and supports wire sizes ranging from 22 to 24 AWG. Operating at 60 volts AC and DC with an IP67 rating, it guarantees safe and efficient power transmission. RoHS compliant and meticulously crafted to meet industry standards, our M12 cable assembly is the ideal solution for your wire management needs in industrial automation.

