| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-007 |
| Gender: | Plug/Receptacle |
| Overall Length: | 10000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-007 |
TAA75AA5501-007
| Heilind Number: | AMPTAA75AA5501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this rugged M12A5-MR-FS-PUR-10.0M cable assembly. Designed for reliability in demanding environments, it features a 10-meter length and IP67 rating for protection against dust and water ingress. With M12 connectors on both ends, one plug and one receptacle, it ensures secure connections. The shielded cable, constructed with durable polyurethane jacketing in a vibrant violet color, is suitable for use with 22-24 AWG wires. Operating at 60V AC and DC, it complies with RoHS standards for environmental responsibility. Ideal for DeviceNet applications, this assembly is a crucial component for industrial automation setups.

