| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-020 |
| Gender: | Plug/Receptacle |
| Overall Length: | 2000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-020 |
TAA75AA5501-020
| Heilind Number: | AMPTAA75AA5501-020 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-020 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected in industrial environments with this rugged M12A5-MR-FS-PUR-2.0M Cable Assembly. Featuring a durable Polyurethane jacket in a vibrant violet color, this 2-meter cable ensures reliable performance. With M12 connectors on both ends, it offers a secure and IP67-rated connection. Shielded for added protection, it's suitable for Industrial Fieldbus applications. Operating at 60V AC/DC, this cable assembly is essential for maintaining connectivity in demanding environments. RoHS compliant and designed for use with 22-24 AWG wire, it's a versatile solution for your industrial automation needs. Upgrade your connectivity with this premium M8/M12 Cable Assembly.

