| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-040 |
| Gender: | Plug/Receptacle |
| Overall Length: | 4000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-040 |
TAA75AA5501-040
| Heilind Number: | AMPTAA75AA5501-040 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-040 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this rugged M12A5-MR-FS-PUR-4.0M cable assembly. Designed for reliable performance, it features a 4000mm length and M12 connectors on both ends, ensuring a secure fit in demanding environments. With a voltage rating of 60V AC/DC and IP67 ingress protection, this cable is suitable for industrial fieldbus applications. The polyurethane jacket and shielded construction provide durability and signal integrity, while the 22-24 AWG wire size accommodates efficient data transmission. Ideal for DeviceNet protocols, this violet-colored assembly is RoHS-compliant, meeting environmental standards. Upgrade your wire management with this high-quality connectivity solution.

