TAA75AA5501-060

Heilind Number:AMPTAA75AA5501-060
Manufacturer:TE Connectivity
Manufacturer Number:TAA75AA5501-060
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

M12A5-MR-FS-PUR-6.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TAA75AA5501-060
Gender:Plug/Receptacle
Overall Length:6000 mm
Voltage:60 V AC, 60 V DC
IP Rating:IP67
Connector End 1:M12
Connector End 2:M12
Cable Diameter:6.9 mm
Number of Positions:5
Application:Industrial Fieldbus
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:22 - 24 AWG
Protocol:DeviceNet
Product:M8/M12 Cable Assemblies
Product Type:Cable Assembly
Jacket Color:Violet
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPTAA75AA5501-060

Detailed Description

Easily connect devices in industrial fieldbus applications with this rugged M12A5-MR-FS-PUR-6.0M cable assembly. Designed for durability, it features a 6.9 mm polyurethane jacket in a vibrant violet color, ensuring longevity even in harsh environments. With IP67 rating and shielded construction, it offers reliable performance and protection against dust, water, and interference. The 5-position cable is ideal for DeviceNet protocols, with 22-24 AWG wire size compatibility. Its M12 plug and receptacle connectors, each with a 60V AC/DC operating voltage, guarantee secure and efficient connections. RoHS compliant and supplier-approved, this assembly is a versatile solution for industrial automation needs.