| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-080 |
| Gender: | Plug/Receptacle |
| Overall Length: | 8000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-080 |
TAA75AA5501-080
| Heilind Number: | AMPTAA75AA5501-080 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-080 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this durable, high-performance M12A5-MR-FS-PUR-8.0M cable assembly. With a generous overall length of 8000 mm, it offers flexibility for various installation setups. The M12 connectors at both ends ensure a secure and reliable connection, while the rugged polyurethane jacket in striking violet provides protection in harsh environments. Shielded for optimal signal integrity, this cable assembly is suitable for use with DeviceNet protocol. RoHS compliant and suitable for 60 V AC/DC, it meets stringent quality and safety standards. Perfect for industrial automation applications, it features 5 positions and accommodates wire sizes 22-24 AWG, making it a versatile and essential component in your setup.

