| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAA75AA5501-150 |
| Gender: | Plug/Receptacle |
| Overall Length: | 15000 mm |
| Voltage: | 60 V AC, 60 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | 6.9 mm |
| Number of Positions: | 5 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 - 24 AWG |
| Protocol: | DeviceNet |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPTAA75AA5501-150 |
TAA75AA5501-150
| Heilind Number: | AMPTAA75AA5501-150 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAA75AA5501-150 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial fieldbus connectivity with our M12A5-MR-FS-PUR-15.0M Cable Assembly. Designed for reliable performance, this 15-meter long cable features M12 connectors at both ends, with 5 positions for seamless data transmission. Its durable polyurethane jacket in a sleek violet color ensures longevity, while IP67 rating guarantees protection against dust and water ingress. Shielded for optimal signal integrity, it supports DeviceNet protocol and accommodates 22-24 AWG wire sizes. Operating at 60V AC/DC, this RoHS-compliant assembly is perfect for demanding industrial environments. Upgrade your setup with this essential component for efficient automation.

