| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62135501-002 |
| Gender: | Plug |
| Overall Length: | 1000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62135501-002 |
TAB62135501-002
| Heilind Number: | AMPTAB62135501-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62135501-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect industrial fieldbus devices with this M12B2-MS-PUR-1.0M cable assembly. With a rugged design featuring a M12 plug on one end and a pigtail on the other, it ensures reliable connectivity in harsh environments. The 1000mm long cable, made of durable polyurethane, is IP67 rated for protection against dust and water ingress. Shielded for optimal signal integrity, it operates at up to 250V AC/DC. Suitable for PROFIBUS applications, this violet cable with a 7.8mm diameter is RoHS compliant and ideal for various industrial automation setups.

