| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TAB62135501-007 |
| Gender: | Plug |
| Overall Length: | 10000 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | IP67 |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | 7.8 mm |
| Number of Positions: | 2 |
| Application: | Industrial Fieldbus |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Protocol: | PROFIBUS |
| Cable Exit Angle: | Straight |
| Product: | M8/M12 Cable Assemblies |
| Product Type: | Cable Assembly |
| Jacket Color: | Violet |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMPTAB62135501-007 |
TAB62135501-007
| Heilind Number: | AMPTAB62135501-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TAB62135501-007 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial automation setup with this high-performance M12B2-MS-PUR-10.0M cable assembly. Designed for rugged environments, it features a durable Polyurethane (PUR) jacket in a sleek violet color. With a straight cable exit angle and an overall length of 10,000mm, it offers flexibility in installation. The M12 connector end ensures a secure connection, while the pigtail end simplifies integration. Shielded for optimal signal transmission, this cable assembly is perfect for PROFIBUS applications. Operating at 250V AC/DC, it meets stringent performance standards. RoHS compliant and meticulously crafted, it guarantees reliability in industrial fieldbus settings. Upgrade your wire management with this essential component.

